LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia MMBZ20VCL-QR product image
  • MMBZ20VCL-QR thumbnail 1
  • MMBZ20VCL-QR thumbnail 2
  • MMBZ20VCL-QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia MMBZ20VCL-QR

Manufacturer
MPN
MMBZ20VCL-QR
LCSC Part #
C20235680
Packaging
TO-236AB
Customer #
Key Attributes
28V 1.4A@10/1000us 40W@10/1000us 20V Unidirectional 17V TO-236AB TVS Diodes RoHS
DatasheetNexperia MMBZ20VCL-QR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0617$ 0.62
100+$ 0.0609$ 6.09
300+$ 0.0604$ 18.12
1,000+$ 0.0598$ 59.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingTO-236AB
Clamping Voltage28V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.4A@10/1000us
Peak Pulse Power Dissipation (Ppp)40W@10/1000us
Number of Channels2
Voltage - Breakdown20V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100pA
Reverse Stand-Off Voltage (Vrwm)17V

Introduction

AI Translation

Unidirectional double ElectroStatic Discharge (ESD) protection diode in a common cathode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

Features

AI Translation
  • Unidirectional ESD protection of two lines
  • Bidirectional ESD protection of one line
  • Low diode capacitance: Cd ≤ 80 pF
  • Rated peak pulse power: PP P M ≤ 40 W
  • Ultra low leakage current: I R M ≤ 5 nA
  • ESD protection up to 30 kV (contact discharge)
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61643-321
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Cellular handsets and accessories
  • Automotive electronic control units
  • Portable electronics