Nexperia BZX384-C16-QF
| Manufacturer | |
| MPN | BZX384-C16-QF |
| LCSC Part # | C20235153 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 300mW SOD-323 |
| Datasheet | Nexperia BZX384-C16-QF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1828 | $ 0.91 |
| 50+ | $ 0.18 | $ 9.00 |
| 150+ | $ 0.1781 | $ 26.72 |
| 500+ | $ 0.1762 | $ 88.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@11.2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX384- A), ± 2% (BZX384- B) and approximately ± 5% (BZX384- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z16W | Jingdao Microelectronics | SOD-323W | 2,150 | $ 0.0167 | ||
| SZMM3Z16VT1GX | Nexperia | SOD-323 | 87,680 | $ 0.0506 | ||
| SZMM3Z16VT1G | onsemi | SOD-323 | 3,000 | $ 0.1705 | ||
| MM3Z16VT1G | onsemi | SOD-323 | 2,540 | $ 0.068 | ||
| BZX84J-C16,115 | Nexperia | SOD-323F(SC-90) | 2,040 | $ 0.0605 | ||
| BZX384-C16,115 | Nexperia | SOD-323(SC-76) | 0 | $ 0.0298 | ||
| BZT52C16SHE3-TP | MCC | SOD-323 | 0 | $ 0.0332 | ||
| BZT52C16SQ | YANGJIE | SOD-323 | 0 | $ 0.0342 | ||
| MM3Z16VT1GX | Nexperia | SOD-323 | 0 | $ 0.0483 | ||
| MM3Z16 | HT(Shenzhen Jinyu Semicon) | SOD-323 | 0 | $ 0.0146 | ||
| SZMM3Z16VT3G | onsemi | SOD-323 | 0 | $ 0.0462 | ||
| BZX384C16-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.0619 | ||
| BZX384C16-E3-08 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384C16-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0787 | ||
| BZX384C16-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0787 |

