Nexperia 74HC4052BZX
| Manufacturer | |
| MPN | 74HC4052BZX |
| LCSC Part # | C20234974 |
| Packaging | DHXQFN-16(2x2.4) |
| Customer # | |
| Key Attributes | Dual 4-channel analog multiplexer/demultiplexer |
| Datasheet | Nexperia 74HC4052BZX |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHXQFN-16(2x2.4) | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~10V | |
| Ron | 80Ω | |
| Propagation Delay | 5ns | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHXQFN-16(2x2.4) | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~10V | |
| Ron | 80Ω | |
| Propagation Delay | 5ns | |
| Con | 5pF |
Introduction
The 74HC4052; 74HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Low ON resistance: 80 Ω (typical) at VCC - VEE = 4.5 V; 70 Ω (typical) at VCC - VEE = 6.0 V; 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V); JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC4052: CMOS level; For 74HCT4052: TTL level
- ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-A exceeds 200 V; CDM JESD22-C101E exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6753 | $ 0.68 |
| 10+ | $ 0.5744 | $ 5.74 |
| 30+ | $ 0.5309 | $ 15.93 |
| 100+ | $ 0.4766 | $ 47.66 |
| 500+ | $ 0.4533 | $ 226.65 |
| 1,000+ | $ 0.4393 | $ 439.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHXQFN-16(2x2.4) | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~10V | |
| Ron | 80Ω | |
| Propagation Delay | 5ns | |
| Con | 5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | DHXQFN-16(2x2.4) | |
| Features | Bidirectional analog channel;Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~10V | |
| Ron | 80Ω | |
| Propagation Delay | 5ns | |
| Con | 5pF |
Introduction
The 74HC4052; 74HCT4052 is a dual single-pole quad-throw analog switch (2×SP4T) suitable for use in analog or digital 4:1 multiplexer/demultiplexer applications. Each switch features four independent inputs/outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Low ON resistance: 80 Ω (typical) at VCC - VEE = 4.5 V; 70 Ω (typical) at VCC - VEE = 6.0 V; 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V); JESD7A (2.0 V to 6.0 V)
- Input levels: For 74HC4052: CMOS level; For 74HCT4052: TTL level
- ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-A exceeds 200 V; CDM JESD22-C101E exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
C20234974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



