NXP MVR5510AVMANEP
| Manufacturer | |
| MPN | MVR5510AVMANEP |
| LCSC Part # | C20234263 |
| Packaging | HVQFN-56(8x8) |
| Customer # | |
| Key Attributes | I2C HVQFN-56(8x8) Power Management - Specialized RoHS |
| Datasheet | NXP MVR5510AVMANEP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable current limiting;Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable current limiting;Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable current limiting;Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Adjustable current limiting;Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C | |
| Voltage - Supply | - | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
Help & FeedbackShow similar products (0) >
C20234263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

