NCC EKHE451VSN431MQ45S
| Manufacturer | |
| MPN | EKHE451VSN431MQ45S |
| LCSC Part # | C20233103 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 450V 430uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKHE451VSN431MQ45S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 430uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.3275A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 430uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.3275A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6172 | $ 9.62 |
| 200+ | $ 3.8383 | $ 767.66 |
| 400+ | $ 3.7102 | $ 1484.08 |
| 1,000+ | $ 3.647 | $ 3647.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 430uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.3275A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 430uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.3275A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALA7DD431CE450 | KEMET | Through Hole,D30xL45mm | 0 | $ 5.3993 | ||
| ALA7DF431CE450 | KEMET | Through Hole,D30xL45mm | 0 | $ 5.5076 | ||
| ALA7DA431CE450 | KEMET | Through Hole,D30xL45mm | 0 | $ 5.5076 | ||
| ALC80D431DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.2173 | ||
| ALC80A431DF450 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.3604 | ||
| ALC70F431DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.2888 | ||
| ALC70A431DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.3881 | ||
| ALC70D431DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.3881 | ||
| ALA8DA431DF500 | KEMET | Through Hole,D35xL50mm | 0 | $ 10.6749 | ||
| ALA8DE431DD450 | KEMET | Through Hole,D35xL40mm | 0 | $ 6.3984 |

