NCC EKHE401VSN621MQ55S
| Manufacturer | |
| MPN | EKHE401VSN621MQ55S |
| LCSC Part # | C20233100 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 400V 620uF Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKHE401VSN621MQ55S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 620uF | |
| Ripple Current | 2.926A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 55mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 620uF | |
| Ripple Current | 2.926A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 55mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.1167 | $ 11.12 |
| 200+ | $ 4.4353 | $ 887.06 |
| 400+ | $ 4.2872 | $ 1714.88 |
| 1,000+ | $ 4.2147 | $ 4214.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 620uF | |
| Ripple Current | 2.926A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 55mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 620uF | |
| Ripple Current | 2.926A@50kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 55mm | |
| Diameter | 25.4mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKHE451VSN621MQ60S | NCC | - | 0 | $ 12.8429 | ||
| EKHE401VSN621MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 11.2835 | ||
| EKHE451VSN621MA35S | NCC | Through Hole,D35xL35mm | 0 | $ 13.5853 | ||
| EKHE451VSN621MR45S | NCC | Through Hole,D30xL45mm | 0 | $ 13.0011 | ||
| ALA8DE621DF400 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.1782 | ||
| ALA8DF621DF400 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.2232 | ||
| ALA8DC621DF400 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.1788 | ||
| ALA8DA621DF400 | KEMET | Through Hole,D35xL50mm | 0 | $ 8.5031 | ||
| ALA8DD621DF400 | KEMET | Through Hole,D35xL50mm | 0 | $ 7.322 | ||
| ALA7DF621CF400 | KEMET | Through Hole,D30xL50mm | 0 | $ 5.7415 |

