LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mueller Electric BU-192120001

Manufacturer
MPN
BU-192120001
LCSC Part #
C20232532
Packaging
-
Customer #
Key Attributes
Wire Pin Connectors RoHS
DatasheetMueller Electric BU-192120001
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Features

AI Translation
  • Quick connect termination
  • Maximum temperature rating: 75℃
  • Voltage rating: 600V
  • All terminals constructed of tin-plated copper
  • Accepts solid or stranded wire
  • Recommended strip length: 1/4 inch
  • UL listed

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.