CTS 315LB3I1000T
| Manufacturer | |
| MPN | 315LB3I1000T |
| LCSC Part # | C2021393 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 100MHz SMD5032-6P Oscillators RoHS |
| Datasheet | CTS 315LB3I1000T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8227 | $ 7.82 |
| 200+ | $ 3.0285 | $ 605.70 |
| 500+ | $ 2.922 | $ 1461.00 |
| 1,000+ | $ 2.8695 | $ 2869.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C2021393 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 315LB3C1000T | CTS | SMD5032-6P | 0 | $ 7.6267 | ||
| 358C1000B3I3T | CTS | SMD5032-6P | 0 | $ 2.6625 | ||
| 315LB5I1000T | CTS | SMD5032-6P | 0 | $ 7.3288 | ||
| 358C1000B3C3T | CTS | SMD5032-6P | 0 | $ 2.6625 | ||
| 315LB5C1000T | CTS | SMD5032-6P | 0 | $ 7.0772 | ||
| 358C1000B4I3T | CTS | SMD5032-6P | 0 | $ 2.8124 | ||
| 315LB6C1000T | CTS | SMD5032-6P | 0 | $ 15.7091 | ||
| 358C1000B5C3T | CTS | SMD5032-6P | 0 | $ 6.3935 | ||
| 358C1000B3I2T | CTS | SMD5032-6P | 0 | $ 2.6625 | ||
| 358C1000B4C3T | CTS | SMD5032-6P | 0 | $ 6.2761 |

