LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7PBF1-156.2539T product image
Images for reference only

ABRACON AX7PBF1-156.2539T

Manufacturer
MPN
AX7PBF1-156.2539T
LCSC Part #
C2020291
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 156.2539MHz LVPECL SMD
DatasheetABRACON AX7PBF1-156.2539T
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1343$ 7.13
250+$ 2.7614$ 690.35
500+$ 2.6642$ 1332.10
1,000+$ 2.6163$ 2616.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply94mA
Frequency156.2539MHz

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AX7PBF1-156.2539ABRACONSMD7050-8P0$ 6.3962
AX7DBF1-156.2539TABRACONSMD7050-8P0$ 7.3025
AX7MBF1-156.2539ABRACONSMD7050-8P0$ 6.4055
AX7MBF1-156.2539TABRACONSMD7050-8P0$ 7.1343
AX7MCF1-156.2539ABRACONSMD7050-8P0$ 6.4055
AX7MCF1-156.2539TABRACONSMD7050-8P0$ 7.1343