Mini-Circuits TC1-1G2+
| Manufacturer | |
| MPN | TC1-1G2+ |
| LCSC Part # | C20199913 |
| Packaging | SMD-5P,3.8x3.8mm |
| Customer # | |
| Key Attributes | Surface Mount RF Transformer 50Ω 1.5 to 500 MHz |
| Datasheet | Mini-Circuits TC1-1G2+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1.5MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1.5MHz~500MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- suitable for tin/lead and RoHS solder systems
- good return loss
- usable over 0.4 - 500 MHz
- excellent amplitude unbalance, 0.1 dB typ. and phase unbalance, 2 deg. typ. in 1 dB bandwidth
- aqueous washable
Applications
AI Translation
- balanced to unbalanced transformation
- push - pull amplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7794$ 3.4890 | $ 3.49 |
| 10+ | $ 4.1183$ 3.0064 | $ 30.06 |
| 30+ | $ 3.7252$ 2.7194 | $ 81.58 |
| 100+ | $ 3.3272$ 2.4289 | $ 242.89 |
| 500+ | $ 3.1446$ 2.2956 | $ 1147.80 |
| 1,000+ | $ 3.0608$ 2.2344 | $ 2234.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1.5MHz~500MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-5P,3.8x3.8mm | |
| Frequency Range | 1.5MHz~500MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- suitable for tin/lead and RoHS solder systems
- good return loss
- usable over 0.4 - 500 MHz
- excellent amplitude unbalance, 0.1 dB typ. and phase unbalance, 2 deg. typ. in 1 dB bandwidth
- aqueous washable
Applications
AI Translation
- balanced to unbalanced transformation
- push - pull amplifiers
C20199913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



