HI-LINK F2415S-2WR3
| Manufacturer | HI-LINKAsian Brands |
| MPN | F2415S-2WR3 |
| LCSC Part # | C20198470 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 15V 24V SIP,19.5x7mm DC DC Converters |
| Datasheet | HI-LINK F2415S-2WR3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 24V | |
| Length | 19.5mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 24V | |
| Length | 19.5mm | |
| Width | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with 802.11 a/b/g/n wireless standards
- Dual-band 1T1R, data rates up to 150Mbps
- Dedicated high-performance 32-bit RISC CPU
- Supports 20MHz and 40MHz bandwidth in the 2.4GHz band
- Integrated ARM with FPU
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9118 | $ 1.91 |
| 10+ | $ 1.625 | $ 16.25 |
| 25+ | $ 1.4452 | $ 36.13 |
| 100+ | $ 1.2621 | $ 126.21 |
| 500+ | $ 1.1795 | $ 589.75 |
| 1,000+ | $ 1.1438 | $ 1143.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 24V | |
| Length | 19.5mm | |
| Width | 10mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,19.5x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 7mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 2W | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 24V | |
| Length | 19.5mm | |
| Width | 10mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with 802.11 a/b/g/n wireless standards
- Dual-band 1T1R, data rates up to 150Mbps
- Dedicated high-performance 32-bit RISC CPU
- Supports 20MHz and 40MHz bandwidth in the 2.4GHz band
- Integrated ARM with FPU
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



