LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Inspired LED 3725-W

Manufacturer
MPN
3725-W
LCSC Part #
C20194108
Packaging
-
Customer #
Key Attributes
Lenses RoHS
DatasheetInspired LED 3725-W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerInspired LED
Packaging-

Introduction

AI Translation

Inspired LED's new DIY Radiant Edge series system allows contractors and customers to build elegant low-voltage fixtures on-site. Simply combine aluminum channels, lenses, and end caps with your choice of 12V or 24V flexible LED strip lights to create the perfect lighting solution for any home or business!

Features

AI Translation
  • Compatible with Radiant Edge series aluminum (3662) channels and tall end caps (3750, 3770)
  • Recommended pairings: 12V Super Bright or 24V Super Bright LEDs (see LED specifications for power requirements); 3.5mm Tiger Paws or Tiger Paw screw terminals
  • Diffused polycarbonate material — completely eliminates "hot spot" effect
  • Sold in 6 ft lengths (12 ft lengths available for will-call orders only)