LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Insignis Technology Corporation NDS76PBA-20IT TR product image
Images for reference only

Insignis Technology Corporation NDS76PBA-20IT TR

Manufacturer
MPN
NDS76PBA-20IT TR
LCSC Part #
C20194037
Packaging
FBGA-54(8x8)
Customer #
Key Attributes
128Mbit 3V~3.6V 200MHz FBGA-54(8x8) Memory RoHS
DatasheetInsignis Technology Corporation NDS76PBA-20IT TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8278$ 5.83
200+$ 2.3254$ 465.08
500+$ 2.2479$ 1123.95
1,000+$ 2.21$ 2210.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInsignis Technology Corporation
PackagingFBGA-54(8x8)
Operating Temperature-40℃~+85℃
Refresh Current-
FeaturesHigh-speed clock synchronization;Auto precharge;Auto refresh
Memory Size128Mbit
Voltage - Supply3V~3.6V
Clock Frequency200MHz
Current - Supply-

Introduction

AI Translation

The 128Mb SDRAM is a high-speed CMOS synchronous DRAM containing 128 Mbits. It is internally configured as four banks of 2M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command. The SDRAM provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

Features

AI Translation
  • JEDEC Standard Compliant
  • AEC-Q100 Compliant available
  • Operating temperature range
    • Extended Test (ET): Case temperature (Tc) ranges from 0 to 70℃
    • Industrial (IT): Case temperature (Tc) ranges from -40 to 85℃
    • Automotive (AT): Case temperature (Tc) ranges from -40 to 105℃
  • Fast access time from clock: 4.5/5 ns
  • Fast clock rate: 200/166 MHz
  • Fully synchronous operation
  • Internal pipelined architecture
  • 2M word x 16-bit x 4-bank
  • Programmable Mode registers
    • CAS Latency: 2, or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential or Interleaved
    • Burst stop function
  • Auto Refresh and Self Refresh
  • Effective refresh rate
    • 64ms when -40℃ ≤ Tc ≤ +85℃
    • 32ms when +85℃ < Tc ≤ +95℃
    • 16ms when +95℃ < Tc ≤ +105℃
  • CKE power down mode
  • Single +3.3V ± 0.3V power supply
  • Interface: LVTTL
  • 54-pin 400 mil plastic TSOP II package - Pb free and Halogen free
  • 54-ball 8.0 x 8.0 x 1.2mm (max) FBGA package - Pb free and Halogen free

Applications

AI Translation
  • applications requiring high memory bandwidth
  • high performance PC applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MT48LC8M16A2B4-6A IT:LmicronVFBGA-54(8x8)5$ 42.4302
NDS76PBA-20ITInsignis Technology CorporationFBGA-54(8x8)0$ 5.8278
NDS76PBA-16ETInsignis Technology CorporationFBGA-54(8x8)0$ 5.2036
NDS76PBA-16ET TRInsignis Technology CorporationFBGA-54(8x8)0$ 5.438
NDS76PBA-20ETInsignis Technology CorporationFBGA-54(8x8)0$ 5.2036
NDS76PBA-20ET TRInsignis Technology CorporationFBGA-54(8x8)0$ 5.438
MT48LC8M16A2B4-6A AIT:Lmicron54-VFBGA (8x8)0$ 18.3597
MT48LC8M16A2B4-6A AIT:L TRmicronVFBGA-54(8x8)0$ 23.1521
AS4C8M16SA-6BINAlliance MemoryTFBGA-54(8x8)0$ 10.0795
IS42SM16800H-6BLIISSITFBGA-54(8x8)0$ 5.4253