LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Insignis Technology Corporation NDS66PBA-20AT TR

Manufacturer
MPN
NDS66PBA-20AT TR
LCSC Part #
C20194003
Packaging
FBGA-54(8x8)
Customer #
Key Attributes
64Mbit 200MHz FBGA-54(8x8) Memory RoHS
DatasheetInsignis Technology Corporation NDS66PBA-20AT TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInsignis Technology Corporation
PackagingFBGA-54(8x8)
Operating Temperature-40℃~+105℃
Refresh Current-
FeaturesHigh-speed clock synchronization;Auto precharge;Auto refresh
Memory Size64Mbit
Voltage - Supply3V~3.6V;55mA
Clock Frequency200MHz

Introduction

AI Translation

The 64Mb SDRAM is a high-speed CMOS synchronous DRAM containing 64 Mbits. It is internally configured as 4 Banks of 1M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a Bank Activate command which is then followed by a Read or Write command. The SDRAM provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either Auto or Self Refresh are easy to use. By having a programmable mode register, the system can choose the most suitable modes to maximize its performance. These devices are well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

Features

AI Translation
  • JEDEC Standard Compliant
  • AEC-Q100 Compliant available
  • Fast access time from clock: 4.5/5.4 ns
  • Fast clock rate: 200/166 MHz
  • Fully synchronous operation
  • Internal pipelined architecture
  • 1M word x 16-bit x 4-bank
  • Programmable Mode registers
    • CAS Latency: 2 or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential or Interleaved
    • Burst stop function
    • Optional drive strength control
  • Operating temperature range
    • Extended Test (ET): TC = 0 ~ 70℃
    • Industrial (IT): TC = -40 ~ 85℃
    • Automotive (AT): TC = -40 ~ 105℃
  • Auto Refresh and Self Refresh
  • Effective refresh rate
    • 64ms when -40℃ ≤ Tc ≤ +85℃
    • 32ms when +85℃ ≤ Tc ≤ +95℃
    • 16ms when +95℃ ≤ Tc ≤ +105℃
  • CKE power down mode
  • Single +3.3V ± 0.3V power supply
  • Interface: LVTTL
  • 54-pin 400 mil plastic TSOP II package - Pb and Halogen Free
  • 54-ball 8.0 x 8.0 x 1.2mm (max) FBGA package - Pb free and Halogen free