CTS 645H2702G2T
| Manufacturer | |
| MPN | 645H2702G2T |
| LCSC Part # | C2019253 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 27MHz HCSL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 60mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | HCSL | |
| Frequency | 27MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 645H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, the M645H delivers excellent stability and low phase jitter performance.
Features
AI Translation
- High-speed current-controlled logic [HCSL] output
- Ceramic SMT package
- Low phase jitter performance, typical 500fs
- Fundamental or 3rd overtone crystal design
- Frequency range 13.5MHz - 160MHz *
- +2.5V or +3.3V supply
- Output enable standard configuration
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- High-speed serial computer expansion bus standard [PCIe]
- Data storage systems
- Ethernet line cards
- Serial Advanced Technology Attachment Express [SATAe]
- Intel chipsets
- Network servers
- Switches and routers
- Set-top boxes/Digital video recorders
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9546 | $ 3.95 |
| 200+ | $ 1.5312 | $ 306.24 |
| 500+ | $ 1.4772 | $ 738.60 |
| 1,000+ | $ 1.451 | $ 1451.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 60mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | HCSL | |
| Frequency | 27MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 645H is a low-cost, high-performance clock oscillator with HCSL output. Utilizing the latest IC technology, the M645H delivers excellent stability and low phase jitter performance.
Features
AI Translation
- High-speed current-controlled logic [HCSL] output
- Ceramic SMT package
- Low phase jitter performance, typical 500fs
- Fundamental or 3rd overtone crystal design
- Frequency range 13.5MHz - 160MHz *
- +2.5V or +3.3V supply
- Output enable standard configuration
- Tape and reel packaging, EIA-481 compliant
Applications
AI Translation
- High-speed serial computer expansion bus standard [PCIe]
- Data storage systems
- Ethernet line cards
- Serial Advanced Technology Attachment Express [SATAe]
- Intel chipsets
- Network servers
- Switches and routers
- Set-top boxes/Digital video recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

