Infineon TC222S16F133FACKXUMA1
| Manufacturer | |
| MPN | TC222S16F133FACKXUMA1 |
| LCSC Part # | C20192459 |
| Packaging | TQFP-80-7 |
| Customer # | |
| Key Attributes | TriCore 32 Bit 133MHz TQFP-80-7 Microcontrollers RoHS |
| Datasheet | Infineon TC222S16F133FACKXUMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-80-7 | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V | |
| EEPROM | 128KB | |
| Program Storage Size | 1MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 133MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-80-7 | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| EEPROM | 128KB | |
| Program Storage Size | 1MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 133MHz | |
| Oscillator Type | External |
Introduction
AURIX™ is a brand new family of microcontrollers serving the needs of all safety critical automotive applications. It is based on a new generation TriCore™ cores, ranging from single core devices, up to microcontrollers with 3 independent CPUs. Additional lockstep cores provide excellent fault detection and fast reaction times for ASIL - D safety systems. The scalability in terms of performance, memory and packages within the AURIX™ family allows for a common safety case across the different devices, allowing single applications to be hosted on the smaller devices, but also allows multiple applications to be hosted in parallel on the larger devices without the need to modify software architecture or safety strategies.
Features
- Diverse lockstep architecture to reduce development effort for ASIL - D systems
- High integration for reduced complexity and significant cost savings
- Innovative single supply concept for best - in - class power consumption and cost savings
- TriCore™ with 133 MHz
- TriCore™ DSP functionality
- Up to 1 MB flash w/ECC protection
- 96 KB EEPROM at 125 k cycles
- Up to 96 KB RAM w/ECC protection
- 16x DMA channels
- 24x 12 - bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- 4x SENT sensor interfaces
- State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
- Wake - up timer
- Single voltage supply 3.3 V
- TQFP - 144 package
- TQFP - 100 package
- TQFP - 80 package
- Diverse lockstep core with clock delay
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Access permission system
- Safety management unit
- Safe DMA
- I/O, clock, voltage monitor
- ISO 26262 compliance to support safety requirements up to ASIL - D
- AUTOSAR V3.2 and V4.x
Applications
- Automotive safety applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-80-7 | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V | |
| EEPROM | 128KB | |
| Program Storage Size | 1MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 133MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TQFP-80-7 | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| EEPROM | 128KB | |
| Program Storage Size | 1MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 133MHz | |
| Oscillator Type | External |
Introduction
AURIX™ is a brand new family of microcontrollers serving the needs of all safety critical automotive applications. It is based on a new generation TriCore™ cores, ranging from single core devices, up to microcontrollers with 3 independent CPUs. Additional lockstep cores provide excellent fault detection and fast reaction times for ASIL - D safety systems. The scalability in terms of performance, memory and packages within the AURIX™ family allows for a common safety case across the different devices, allowing single applications to be hosted on the smaller devices, but also allows multiple applications to be hosted in parallel on the larger devices without the need to modify software architecture or safety strategies.
Features
- Diverse lockstep architecture to reduce development effort for ASIL - D systems
- High integration for reduced complexity and significant cost savings
- Innovative single supply concept for best - in - class power consumption and cost savings
- TriCore™ with 133 MHz
- TriCore™ DSP functionality
- Up to 1 MB flash w/ECC protection
- 96 KB EEPROM at 125 k cycles
- Up to 96 KB RAM w/ECC protection
- 16x DMA channels
- 24x 12 - bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- 4x SENT sensor interfaces
- State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
- Wake - up timer
- Single voltage supply 3.3 V
- TQFP - 144 package
- TQFP - 100 package
- TQFP - 80 package
- Diverse lockstep core with clock delay
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Access permission system
- Safety management unit
- Safe DMA
- I/O, clock, voltage monitor
- ISO 26262 compliance to support safety requirements up to ASIL - D
- AUTOSAR V3.2 and V4.x
Applications
- Automotive safety applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

