LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon S6J336AHEBSC20000 product image
Images for reference only

Infineon S6J336AHEBSC20000

Manufacturer
MPN
S6J336AHEBSC20000
LCSC Part #
C20192387
Packaging
-
Customer #
Key Attributes
ARM Cortex-R5F 32 Bit 132MHz Microcontrollers RoHS
DatasheetInfineon S6J336AHEBSC20000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.1741$ 31.17
200+$ 12.4398$ 2487.96
500+$ 12.0241$ 6012.05
840+$ 11.8179$ 9927.04
Standard Packaging840/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
Packaging-
Number of I/O94
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size112KB
CPU CoreARM Cortex-R5F
Core Size32 Bit
CPU Maximum Speed132MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

S6J3360/70 is a series of Automotive Cluster applications in general meter control to connect to the driver as speed meter, tachometer, temperature meter, and fuel meter. This embedded device enables next-generation functions such as Controller Area Network with Flexible Data rate (CAN FD) and Secure Hardware Extension (SHE). MCUs for this application require an operating temperature range of TA -40 to 105 ℃ and Automotive Electronics Council (AEC) qualification.

Features

AI Translation
  • 32-bit Arm Cortex-R5F CPU core at up to 132 MHz
  • 80-MHz internal flash memory access speed
  • Flash memory size (max): TC-Flash: 2,112 KB/ Work-Flash: 112 KB
  • RAM size (max): TC-RAM: 128 KB/ System -RAM: 128 KB (this includes 16 KB + 8 KB back-up area)
  • 5 V or 3.3 V power supply voltage
  • LQFP packages (144-pin), TEQFP packages (176-pin/144-pin)
  • ASIL-B support for ISO 26262 specification
  • CMOS 40-nm technology
  • JTAG debug interface
  • Operating temperature: -40 to 105 ℃
  • External interrupt
  • I/O timer (Free-run timer/ Input capture/ Output compare)
  • 12-bit A/D converter
  • Base timer
  • Reload timer
  • DMA controller
  • Sound waveform generator
  • Sound mixer
  • PCM-PWM
  • I2S
  • Sound generator
  • CAN FD controller
  • Multi-function serial interface (UART, CSIO, LIN and I2C)
  • DDR-HSSPI
  • External bus interface
  • Secure Hardware Extension (SHE)
  • Safety features such as MPU, TPU, ECC, and others
  • Watchdog timer
  • Low-voltage detector
  • Clock supervisor

Applications

AI Translation
  • Stepper motor controller
  • LCD controller
  • Real time clock
  • LCD bus interface
  • Indicator PWM