Infineon S6J334EHEESE20000
| Manufacturer | |
| MPN | S6J334EHEESE20000 |
| LCSC Part # | C20192374 |
| Packaging | - |
| Customer # | |
| Key Attributes | ARM Cortex-R5F 32 Bit 240MHz Microcontrollers RoHS |
| Datasheet | Infineon S6J334EHEESE20000 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 112KB | |
| Program Storage Size | 4.16MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 112KB | |
| Program Storage Size | 4.16MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The TRAVEO™ T1G series integrates automotive applications, scalability, and high performance into a single product line, while adding new features to meet the latest automotive industry requirements. Built on the powerful Arm® Cortex®-R5F core, the series delivers advanced real-time performance along with safety and security features. It supports the latest in-vehicle networks and provides a high-performance graphics engine optimized for minimal memory footprint, while integrating dedicated functions that enhance automotive data security. The S6J3310/20/30/40 is a microcontroller series designed for instrument clusters equipped with small TFT displays.
Features
- System: 32-bit Arm Cortex-R5F CPU core up to 240 MHz; General-purpose I/O: up to 148; 12-bit ADC: up to 48 channels; External interrupts: up to 24 channels; Base timers: up to 32 channels; 32-bit reload timers: up to 6 channels; 32-bit free-run timers: 8 channels; Input capture unit: 12 channels; Output compare unit: 12 channels; Stepper motor controller: 6 units; Built-in CR oscillator; RTC; DMA controller: 16 channels; JTAG debug interface
- Graphics & Display: 2D graphics engine; RGB888; LCD: up to 4 COM × 32 SEG
- Communication: CAN-FD: up to 6 channels; Multi-function serial interface: up to 12 channels, selectable protocols: UART, CSIO, LIN, and I²C; Ethernet AVB MAC; Media local bus; Automotive remote processor for APIX®
- Memory: HyperBus™ memory interface; DDR high-speed SPI; External bus interface
- Multimedia: I²S I/O: 2 channels; PCM-to-PWM output unit; Sound mixer: 1 unit × 10 inputs; Stereo audio DAC
- Safety & Security: Safety hardware extension; Safety functions such as MPU, timer handling unit, ECC, etc.; CRC generator: 1 channel; Watchdog timer with window function; Low-voltage detector; Clock monitor for all source clocks
Applications
- Dashboard
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.7839 | $ 34.78 |
| 200+ | $ 13.8796 | $ 2775.92 |
| 600+ | $ 13.4157 | $ 8049.42 |
| 1,200+ | $ 13.1868 | $ 15824.16 |
Standard Packaging600/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | 112KB | |
| Program Storage Size | 4.16MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Number of I/O | 116 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 112KB | |
| Program Storage Size | 4.16MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The TRAVEO™ T1G series integrates automotive applications, scalability, and high performance into a single product line, while adding new features to meet the latest automotive industry requirements. Built on the powerful Arm® Cortex®-R5F core, the series delivers advanced real-time performance along with safety and security features. It supports the latest in-vehicle networks and provides a high-performance graphics engine optimized for minimal memory footprint, while integrating dedicated functions that enhance automotive data security. The S6J3310/20/30/40 is a microcontroller series designed for instrument clusters equipped with small TFT displays.
Features
- System: 32-bit Arm Cortex-R5F CPU core up to 240 MHz; General-purpose I/O: up to 148; 12-bit ADC: up to 48 channels; External interrupts: up to 24 channels; Base timers: up to 32 channels; 32-bit reload timers: up to 6 channels; 32-bit free-run timers: 8 channels; Input capture unit: 12 channels; Output compare unit: 12 channels; Stepper motor controller: 6 units; Built-in CR oscillator; RTC; DMA controller: 16 channels; JTAG debug interface
- Graphics & Display: 2D graphics engine; RGB888; LCD: up to 4 COM × 32 SEG
- Communication: CAN-FD: up to 6 channels; Multi-function serial interface: up to 12 channels, selectable protocols: UART, CSIO, LIN, and I²C; Ethernet AVB MAC; Media local bus; Automotive remote processor for APIX®
- Memory: HyperBus™ memory interface; DDR high-speed SPI; External bus interface
- Multimedia: I²S I/O: 2 channels; PCM-to-PWM output unit; Sound mixer: 1 unit × 10 inputs; Stereo audio DAC
- Safety & Security: Safety hardware extension; Safety functions such as MPU, timer handling unit, ECC, etc.; CRC generator: 1 channel; Watchdog timer with window function; Low-voltage detector; Clock monitor for all source clocks
Applications
- Dashboard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

