Infineon S6J32KELSMSC20000
| Manufacturer | |
| MPN | S6J32KELSMSC20000 |
| LCSC Part # | C20192340 |
| Packaging | TEQFP-216(24x24) |
| Customer # | |
| Key Attributes | ARM Cortex-R5F 32 Bit 240MHz TEQFP-216(24x24) Microcontrollers RoHS |
| Datasheet | Infineon S6J32KELSMSC20000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-216(24x24) | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.15V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4.171875MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-216(24x24) | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.15V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4.171875MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The TRAVEO™ T1G MCU S6J3200 family features 32-bit RISC microcontrollers with an Arm Cortex®- R5 core and operates up to 240 MHz. This microcontroller comes with highly-efficient 2D/3D graphic engines with advanced feature-sets for memory saving, safety, and high image quality to help manufacturers take advantage of the lower overall system costs. It also meets the increasingly high levels of performance and quality that industrial, consumer, and automotive applications demand. In addition, this microcontroller offers support for the Cypress HyperBus™ memory interface, a breakthrough that dramatically improves read performance while reducing the number of pins. This microcontroller comes with Ethernet AVB, CAN-FD, a high-speed communication protocol compatible with the conventional CAN, and Secure Hardware Extension (SHE) as a security function.
Features
- 32-bit Arm Cortex-R5F CPU core at up to 240 MHz
- GPIO port: Up to 120
- 12-bit A/D converter: Up to 50 channels
- External interrupt: Up to 16 channels
- Base timer: Up to 24 channels
- 32-bit free-run timer: Up to 12 channels
- Built-in CR oscillators
- Real-time clock
- Input capture unit: Up to 24 channels
- Output compare unit: Up to 24 channels
- DMA controller: 16 channels
- Stepper motor controller (SMC): Six units
- JTAG debug interface
- 2D graphic engine
- 3D graphic engine (optional)
- Timing generator - TCON
- TTL/RSDS
- FPD-Link – LVDS (optional)
- Video capture (optional)
- Communication: Ethernet AVB MAC (optional)
- CAN-FD: up to four channels
- Multi-function serial interface:up to 12 channels, selec table protocol: UART, CSIO, LIN, and I2C
- MediaLB: up to one channel (optional)
- Cypress HyperBus Memory interface
- Dual quad double data rate SPI Flash Interface
- I2S input/output: Up to two units
- PCM to PWM output unit
- Sound mixer (optional): 1 unit x 10 inputs (optional)
- Stereo audio DAC (optional)
- Secure Hardware Extension
- Safety features, such as MPU, TPU, ECC, and others
- CRC generator: One channel
- Watchdog timer with window function
- Low-voltage detector
- Clock supervisor for all source clocks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.8017 | $ 60.80 |
| 200+ | $ 24.2613 | $ 4852.26 |
| 400+ | $ 23.4495 | $ 9379.80 |
| 800+ | $ 23.0491 | $ 18439.28 |
Standard Packaging400/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-216(24x24) | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.15V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 4.171875MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TEQFP-216(24x24) | |
| Number of I/O | 128 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.15V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4.171875MB | |
| CPU Core | ARM Cortex-R5F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | Built-in |
Introduction
The TRAVEO™ T1G MCU S6J3200 family features 32-bit RISC microcontrollers with an Arm Cortex®- R5 core and operates up to 240 MHz. This microcontroller comes with highly-efficient 2D/3D graphic engines with advanced feature-sets for memory saving, safety, and high image quality to help manufacturers take advantage of the lower overall system costs. It also meets the increasingly high levels of performance and quality that industrial, consumer, and automotive applications demand. In addition, this microcontroller offers support for the Cypress HyperBus™ memory interface, a breakthrough that dramatically improves read performance while reducing the number of pins. This microcontroller comes with Ethernet AVB, CAN-FD, a high-speed communication protocol compatible with the conventional CAN, and Secure Hardware Extension (SHE) as a security function.
Features
- 32-bit Arm Cortex-R5F CPU core at up to 240 MHz
- GPIO port: Up to 120
- 12-bit A/D converter: Up to 50 channels
- External interrupt: Up to 16 channels
- Base timer: Up to 24 channels
- 32-bit free-run timer: Up to 12 channels
- Built-in CR oscillators
- Real-time clock
- Input capture unit: Up to 24 channels
- Output compare unit: Up to 24 channels
- DMA controller: 16 channels
- Stepper motor controller (SMC): Six units
- JTAG debug interface
- 2D graphic engine
- 3D graphic engine (optional)
- Timing generator - TCON
- TTL/RSDS
- FPD-Link – LVDS (optional)
- Video capture (optional)
- Communication: Ethernet AVB MAC (optional)
- CAN-FD: up to four channels
- Multi-function serial interface:up to 12 channels, selec table protocol: UART, CSIO, LIN, and I2C
- MediaLB: up to one channel (optional)
- Cypress HyperBus Memory interface
- Dual quad double data rate SPI Flash Interface
- I2S input/output: Up to two units
- PCM to PWM output unit
- Sound mixer (optional): 1 unit x 10 inputs (optional)
- Stereo audio DAC (optional)
- Secure Hardware Extension
- Safety features, such as MPU, TPU, ECC, and others
- CRC generator: One channel
- Watchdog timer with window function
- Low-voltage detector
- Clock supervisor for all source clocks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S6J32LELSMSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 79.4555 | ||
| S6J32MELSMSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 63.8045 | ||
| S6J32NELSMSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 57.7839 | ||
| S6J32EELTMSC2000A | Infineon | TEQFP-216(24x24) | 0 | $ 42.6823 | ||
| S6J32EELTPSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 59.0601 | ||
| S6J32FELTNSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 55.7546 | ||
| S6J32GELTPSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 58.0153 | ||
| S6J32HELTNSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 69.9944 | ||
| S6J32JELSNSC20000 | Infineon | TEQFP-216(24x24) | 0 | $ 57.7896 | ||
| S6J32HELTNSC2D000 | Infineon | TEQFP-216(24x24) | 0 | $ 70.296 |

