Infineon FP75R17N3E4B20BPSA1
| Manufacturer | |
| MPN | FP75R17N3E4B20BPSA1 |
| LCSC Part # | C20190961 |
| Packaging | - |
| Customer # | |
| Key Attributes | 555W 75A 1.7kV IGBT Module IGBT Modules RoHS |
| Datasheet | Infineon FP75R17N3E4B20BPSA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 460ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 230ns | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 220pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.35V | |
| Gate Charge(Qg) | 900nC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 14.5mJ | |
| Turn-On Energy (Eon) | 13mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.8nF | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 460ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 230ns | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 220pF | |
| IGBT Type | IGBT Module |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.35V | |
| Gate Charge(Qg) | 900nC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 14.5mJ | |
| Turn-On Energy (Eon) | 13mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.8nF | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 261.1223 | $ 261.12 |
| 200+ | $ 104.1898 | $ 20837.96 |
| 500+ | $ 100.7087 | $ 50354.35 |
| 1,000+ | $ 98.9879 | $ 98987.90 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 460ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 230ns | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 220pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.35V | |
| Gate Charge(Qg) | 900nC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 14.5mJ | |
| Turn-On Energy (Eon) | 13mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.8nF | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 460ns | |
| Pd - Power Dissipation | 555W | |
| Td(on) | 230ns | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 220pF | |
| IGBT Type | IGBT Module |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.35V | |
| Gate Charge(Qg) | 900nC@15V | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 14.5mJ | |
| Turn-On Energy (Eon) | 13mJ | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.8nF | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

