LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Festo CMMT-AS-C4-3A-PN-S1 product image
Images for reference only

Festo CMMT-AS-C4-3A-PN-S1

Manufacturer
MPN
CMMT-AS-C4-3A-PN-S1
LCSC Part #
C20188795
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetFesto CMMT-AS-C4-3A-PN-S1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2630.3176$ 2630.32
200+$ 2470.3951$ 494079.02
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Festo core product range solves most of your automation tasks. We have selected the most important products and functions from our extensive product catalog, offering the fastest delivery service. Fast delivery anytime, anywhere — combined with Festo's consistently high quality and ease of quick selection. The core range delivers the best value for your automation tasks.

Features

AI Translation
  • Universal servo drive for permanent magnet synchronous servo motors, continuous power up to 6000 W
  • Supports EMMT-AS, EMME-AS, EMMB-AS and EMMS-AS motor series as well as third-party motors
  • Integrated single-phase/three-phase 230/400 V AC power connection, power filter and braking resistor, with external braking resistor connectivity
  • Precise torque, speed and position control
  • Supports point-to-point motion through interpolated motion
  • Comprehensive integrated protection for servo drives, motors and axes, with automatic motor shutdown/quick stop functionality
  • Bus protocol: Modbus TCP available as additional protocol for all EtherNet/IP devices; device description files and function blocks provided for PLC system integration
  • Configuration: automatic configuration and auto-tuning via "Festo Automation Suite"; direct configuration via fieldbus and PLC; data backup via PLC or operator panel CDSB
  • Supports digital absolute encoders in motors (EnDat, Hiperface, Nikon-A) and incremental (A/B, Sin/Cos) displacement encoders on axes
  • Integrated safety functions: Safe Torque Off (STO) up to SIL3/Cat. 4 PL e; Safe Stop 1 (SS1) achievable with appropriate external safety relay unit and suitable servo drive circuitry; Safe Brake Control (SBC) up to SIL3/Cat. 3 PL e; diagnostic outputs STA and SBA for feedback of active safety functions
  • EPLAN library available; EPLAN macros combinable with servo drives, motors and cables for fast and reliable electrical project planning, ensuring high planning reliability and standardized documentation without creating symbols, graphics or master data
  • Festo Automation Suite is the parameter setting and programming software for Festo electronic devices, featuring a clear and user-friendly interface for parameterization, programming and commissioning; optimal support for complex processes via guided wizards (e.g. commissioning, drive configuration); quick access to required documentation and additional information; simplified integration of electric drives in controller programming