Dialight 1040211203
| Manufacturer | |
| MPN | 1040211203 |
| LCSC Part # | C20187665 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet | Dialight 1040211203 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Mounting bushing: brass, white nickel-plated finish, optional black nickel-plated finish
- Lens holder: brass, satin chrome-plated finish, optional polished chrome or black nickel-plated finish
- Internal tooth lock washer: steel, cadmium-plated with iridate treatment
- Mounting nut: brass, white nickel-plated finish
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Dialight |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Mounting bushing: brass, white nickel-plated finish, optional black nickel-plated finish
- Lens holder: brass, satin chrome-plated finish, optional polished chrome or black nickel-plated finish
- Internal tooth lock washer: steel, cadmium-plated with iridate treatment
- Mounting nut: brass, white nickel-plated finish
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

