Comchip SR5150-HF
| Manufacturer | ComchipAsian Brands |
| MPN | SR5150-HF |
| LCSC Part # | C20186521 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | 150V 1 Independent 870mV@5A 5A DO-27 Single Diodes RoHS |
| Datasheet | Comchip SR5150-HF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial-lead device for through-hole design.
- Low power consumption, high efficiency.
- High current capability, low forward voltage drop.
- High surge capability.
- Guard ring for overvoltage protection.
- Ultra-high-speed switching.
- Silicon epitaxial planar die with metal-silicon junction.
- Lead-free components compliant with MIL-STD-19500/228 environmental standards.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-27 | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Axial-lead device for through-hole design.
- Low power consumption, high efficiency.
- High current capability, low forward voltage drop.
- High surge capability.
- Guard ring for overvoltage protection.
- Ultra-high-speed switching.
- Silicon epitaxial planar die with metal-silicon junction.
- Lead-free components compliant with MIL-STD-19500/228 environmental standards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

