LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip ACDBC3100-HF

Manufacturer
ComchipAsian Brands
MPN
ACDBC3100-HF
LCSC Part #
C20184563
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
1 Independent 100V 850mV@3A 3A DO-214AB(SMC) Single Diodes RoHS
DatasheetComchip ACDBC3100-HF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerComchip
PackagingDO-214AB(SMC)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)250uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Introduction

AI Translation

Reverse Voltage: 40 to 100V; Forward Current: 3.0A; RoHS Compliant; Halogen-Free

Features

AI Translation
  • Thin package
  • Suitable for automatic pick-and-place
  • Guard ring for overvoltage protection
  • Low forward voltage drop
  • AEC-Q101 compliant