Altech ZG20-3
| Manufacturer | |
| MPN | ZG20-3 |
| LCSC Part # | C20178240 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories RoHS |
| Datasheet | Altech ZG20-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | Altech |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product includes spring-clamp terminals, a spring terminal socket (PI6W-1PS), an electromechanical relay (RM699BV), or a solid-state relay (RSR30), with a width of 6.2 mm and equipped with a green LED. The electromechanical relay (RM699BV) is available in various specifications, such as 6A, 250VAC/24VDC and 0.05A, 30VAC/36VDC with gold-plated contacts; the solid-state relay (RSR30) is available in various output specifications, such as 2A, 240VAC output, 1A, 48VDC output, and 2A, 24VDC output. The rated input voltage Us for operating the relay does not always correspond to the nominal input voltage Un; for versions with input voltage Un = 230V AC/DC, a minimum spacing of 5 mm between installed relays is required under maximum load and continuous operation. The green LED indicates the operating status of the relay; interconnect bar ZG20 is used to bridge common input or output signals; the removable ejector provides protection and facilitates replacement of the operating relay; all accessories are sold separately. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Spring-clamp terminals
- Spring terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2 mm width
- Green LED indicates relay operating status
- Electromagnetic relay available in various current and voltage ratings, some contacts gold-plated
- Solid-state relay available in various output ratings
- Operating relay rated input voltage Us may differ from rated input voltage Un
- Minimum 5 mm spacing between relays when input voltage Un = 230V AC/DC
- Interconnect bar ZG20 bridges common input or output signals
- Removable ejector for easy protection and replacement of operating relays
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | Altech |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product includes spring-clamp terminals, a spring terminal socket (PI6W-1PS), an electromechanical relay (RM699BV), or a solid-state relay (RSR30), with a width of 6.2 mm and equipped with a green LED. The electromechanical relay (RM699BV) is available in various specifications, such as 6A, 250VAC/24VDC and 0.05A, 30VAC/36VDC with gold-plated contacts; the solid-state relay (RSR30) is available in various output specifications, such as 2A, 240VAC output, 1A, 48VDC output, and 2A, 24VDC output. The rated input voltage Us for operating the relay does not always correspond to the nominal input voltage Un; for versions with input voltage Un = 230V AC/DC, a minimum spacing of 5 mm between installed relays is required under maximum load and continuous operation. The green LED indicates the operating status of the relay; interconnect bar ZG20 is used to bridge common input or output signals; the removable ejector provides protection and facilitates replacement of the operating relay; all accessories are sold separately. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Spring-clamp terminals
- Spring terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2 mm width
- Green LED indicates relay operating status
- Electromagnetic relay available in various current and voltage ratings, some contacts gold-plated
- Solid-state relay available in various output ratings
- Operating relay rated input voltage Us may differ from rated input voltage Un
- Minimum 5 mm spacing between relays when input voltage Un = 230V AC/DC
- Interconnect bar ZG20 bridges common input or output signals
- Removable ejector for easy protection and replacement of operating relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

