LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 656E69344I2T product image
Images for reference only

CTS 656E69344I2T

Manufacturer
MPN
656E69344I2T
LCSC Part #
C2017673
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 693.483MHz LVPECL SMD
DatasheetCTS 656E69344I2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0351$ 5.04
200+$ 1.9495$ 389.90
500+$ 1.8801$ 940.05
1,000+$ 1.8461$ 1846.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency693.483MHz
Voltage - Supply2.5V

Introduction

AI Translation

A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 500fs
  • Advanced PLL design with low fundamental frequency crystal
  • Frequency range: 10MHz - 1.0GHz
  • +2.5V or +3.3V supply voltage
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
656E69344C2TCTSSimilarSMD7050-6P0$ 4.961
656E69345C2TCTSSimilarSMD7050-6P0$ 5.0026
656P69344C2TCTSSimilarSMD7050-6P0$ 4.961
656P69343C2TCTSSimilarSMD7050-6P0$ 4.8622
656P69346C2TCTSSimilarSMD7050-6P0$ 5.1416
5 more alternative parts.View all substitutes