LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMC7211AIM5/NOPB

Manufacturer
MPN
LMC7211AIM5/NOPB
LCSC Part #
C201715
Packaging
SOT-23-5
Customer #
Key Attributes
Tiny CMOS Comparator with Rail-to-Rail Input and Push-Pull Output
DatasheetTI LMC7211AIM5/NOPB
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-5
Output TypePush-pull
Rail to RailRail-to-rail input
Quiescent Current7uA
Output Mode-
Propagation Delay Time4us
Operating Temperature-40℃~+85℃
FeaturesBuilt-in hysteresis;Fail-safe function
Input Hysteresis Voltage (Vhys)-
Common Mode Rejection Ratio(CMRR)75dB
Vos - Input Offset Voltage3mV
Ib - Input Bias Current0.04pA
Number of ChannelsSingle-channel
Input Offset Voltage Drift(Vos TC)1uV/℃
Input Offset Current(Ios)0.02pA
Response Time (tr)4us
Single Supply2.7V~15V

Introduction

AI Translation

The LMC7211 is a micropower CMOS comparator available in the space saving SOT23-5 package. This makes the comparator ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades, 5 mV and 15 mV. The main benefits of the Tiny package are most apparent in small portable electronic devices, such as mobile phones, pagers, notebook computers, personal digital assistants, and PCMCIA cards. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing, such as light detector circuits, optical and magnetic sensors, and alarm and status circuits. The Tiny Comparator's outside dimensions (length x width x height) of 3.05mm x 3.00mm x 1.43mm allow it to fit into tight spaces on PC boards.

Features

AI Translation
  • Tiny SOT 23-5 package saves space
  • Package is less than 1.43 mm thick
  • Guaranteed specs at 2.7V, 5V, 15V supplies
  • Typical supply current 7 μA at 5V
  • Response time of 4 μs at 5V
  • Push-pull output
  • Input common-mode range beyond v- and v+
  • Low input current

Applications

AI Translation
  • Battery Powered Products
  • Notebooks and PDAs
  • PCMCIA cards
  • Mobile Communications
  • Alarm and Security circuits
  • Direct Sensor Interface
  • Replaces amplifiers used as comparators with better performance and lower current