LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER ZP05S0700WB product image
Images for reference only

ZETTLER ZP05S0700WB

Manufacturer
MPN
ZP05S0700WB
LCSC Part #
C20169569
Packaging
-
Customer #
Key Attributes
5W Single Output Wide Voltage Input Switching Power Module
DatasheetZETTLER ZP05S0700WB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4772$ 11.48
195+$ 4.581$ 893.30
495+$ 4.4276$ 2191.66
1,005+$ 4.3516$ 4373.36
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerZETTLER
Packaging-
FeaturesOver Current Protection;Short Circuit Protection;EMI suppression;Fault self-recovery

Features

AI Translation
  • PCB mounted switching Power module
  • AC input voltage range: 90VAC~264VAC
  • DC input voltage range: 100VDC~370VDC
  • Ambient temperature range: -25°C~50°C
  • Storage temperature range: -40°C~105°C
  • Leakage current (Input :265VAC): <0.1mA
  • Isolation voltage: Input –Output ≥ 3600VAC 60S
  • Insulation Resistance: Input –Output 500VDC ≥ 100M Ohms
  • MTBF: 300Khrs Min MIL-HDBK-217F(25°C)
  • Compact size, easy installation
  • High efficiency Low standby power consumption, environment-friendly
  • Built-in output over current protection, over-voltage protection, short circuit protection
  • Built-in EMI filter components, comply with the EN55032 class B standard
  • ClassⅡConstruction

Applications

AI Translation
  • LED
  • light control
  • Instrument
  • smart home
  • other home appliance