TI SN74BCT25244DW
| Manufacturer | |
| MPN | SN74BCT25244DW |
| LCSC Part # | C201683 |
| Packaging | SOIC-24-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 2 11mA SOIC-24-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-24-300mil | |
| Input type | - | |
| Current - Output High(IOH) | 80mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74BCT | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 188mA | |
| Number of Bits per Element | 4 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 11mA | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



