LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO VT1206BRD07240KL product image
Images for reference only

YAGEO VT1206BRD07240KL

Manufacturer
YAGEOAsian Brands
MPN
VT1206BRD07240KL
LCSC Part #
C20167208
Packaging
1206
Customer #
Key Attributes
RES 240kΩ ±0.1% 0.25W 1206
DatasheetYAGEO VT1206BRD07240KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0815$ 0.08
200+$ 0.0326$ 6.52
500+$ 0.0315$ 15.75
1,000+$ 0.0309$ 30.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance240kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT1206BRD07240KLYAGEO12063,745$ 0.2104
RT1206BRD07240KLYAGEO120620$ 0.0715
RT1206BRC07240KLYAGEO12060$ 0.0984
VT1206BRB07240KLYAGEO12060$ 0.14
RT1206BRB07240KLYAGEO12060$ 0.0881
RT1206WRD07240KLYAGEO12060$ 0.6169
AT1206BRE07240KLYAGEO12060$ 0.3544
RT1206BRE07240KLYAGEO12060$ 0.0737
RT1206WRC07240KLYAGEO12060$ 1.3106
RT1206WRB07240KLYAGEO12060$ 1.3837