YAGEO RT0603FRC0733K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRC0733K2L |
| LCSC Part # | C20165738 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33.2kΩ ±1% 0.1W 0603 |
| Datasheet | YAGEO RT0603FRC0733K2L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0448 | $ 0.04 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRB0733K2L | YAGEO | 0603 | 1,480 | $ 0.1613 | ||
| RT0603FRE0733K2L | YAGEO | 0603 | 0 | $ 0.013 | ||
| AT0603FRE0733K2L | YAGEO | 0603 | 0 | $ 0.0285 | ||
| RT0603FRE1033K2L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603FRE1333K2L | YAGEO | 0603 | 0 | $ 0.0027 | ||
| RT0603FRD0733K2L | YAGEO | 0603 | 0 | $ 0.0115 | ||
| RT0603CRC0733K2L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603BRC0733K2L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603WRC0733K2L | YAGEO | 0603 | 0 | $ 0.8623 | ||
| RT0603CRB0733K2L | YAGEO | 0603 | 0 | $ 0.0367 |

