LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0603BRE07976KL

Manufacturer
YAGEOAsian Brands
MPN
RT0603BRE07976KL
LCSC Part #
C20165708
Packaging
0603
Customer #
Key Attributes
RES 976kΩ ±0.1% 0.1W 0603
DatasheetYAGEO RT0603BRE07976KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance976kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃