LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UA78M05CDCYR product image
  • UA78M05CDCYR thumbnail 1
  • UA78M05CDCYR thumbnail 2
  • UA78M05CDCYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UA78M05CDCYR

Manufacturer
MPN
UA78M05CDCYR
LCSC Part #
C201654
Packaging
SOT-223
Customer #
Key Attributes
500mA, 30V linear regulator
DatasheetTI UA78M05CDCYR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,745
6,745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3455$ 1.73
50+$ 0.2736$ 13.68
150+$ 0.2428$ 36.42
500+$ 0.2043$ 102.15
2,500+$ 0.1872$ 468.00
5,000+$ 0.1769$ 884.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)4.5mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage25V
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

This series of fixed-voltage integrated-circuit voltage regulators is designed for a wide range of applications. The applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. Each of these regulators can deliver up to 500 mA of output current. The internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. In addition to use as fixed-voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.

Features

AI Translation
  • 3-Terminal Regulators
  • Output Current up to 500 mA
  • No External Components
  • Internal Thermal-Overload Protection
  • High Power-Dissipation Capability
  • Internal Short-Circuit Current Limiting
  • Output Transistor Safe-Area Compensation

Applications

AI Translation
  • On-Card Regulation
  • Portable Devices
  • Computing & Servers
  • Telecommunications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
UA78M05CDCYTIAlt. PackagingSOT-223-459$ 0.4844
LM78M05DCYRGHANSCHIP semiconductorSimilarSOT-223205$ 0.1272
LM7805MPX/NOPBTISimilarSOT-223-44,494$ 1.1979
LM7805MP/NOPBTISimilarSOT-223-4253$ 1.8519
LM7805MPX-TPTECH PUBLICSimilarSOT-223469$ 0.59
View and Compare All Alternative Parts.