TI CSD17577Q3A
| Manufacturer | |
| MPN | CSD17577Q3A |
| LCSC Part # | C201632 |
| Packaging | VSONP-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 83A VSONP-8(3.3x3.3) |
| Datasheet | TI CSD17577Q3A |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 2.31nF | |
| Pd - Power Dissipation | 53W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 83A | |
| Reverse Transfer Capacitance (Crss) | 103pF | |
| RDS(on) | 6.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 2.31nF | |
| Pd - Power Dissipation | 53W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 83A | |
| Reverse Transfer Capacitance (Crss) | 103pF | |
| RDS(on) | 6.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This 30 V, 4.0 mΩ, SON 3.3 mm × 3.3 mm NexFET power MOSFET is designed to minimize resistance in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Pb Free
- RoHS Compliant
- Halogen Free
- SON 3.3 mm × 3.3 mm Package
Applications
AI Translation
- Point-of-Load Synchronous Buck in Networking, Telecom, and Computing Systems
- Optimized for Control, and Sync FET Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 2.31nF | |
| Pd - Power Dissipation | 53W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 83A | |
| Reverse Transfer Capacitance (Crss) | 103pF | |
| RDS(on) | 6.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(3.3x3.3) | |
| Output Capacitance(Coss) | 270pF | |
| Ciss-Input Capacitance | 2.31nF | |
| Pd - Power Dissipation | 53W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 83A | |
| Reverse Transfer Capacitance (Crss) | 103pF | |
| RDS(on) | 6.4mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This 30 V, 4.0 mΩ, SON 3.3 mm × 3.3 mm NexFET power MOSFET is designed to minimize resistance in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low Thermal Resistance
- Avalanche Rated
- Pb Free
- RoHS Compliant
- Halogen Free
- SON 3.3 mm × 3.3 mm Package
Applications
AI Translation
- Point-of-Load Synchronous Buck in Networking, Telecom, and Computing Systems
- Optimized for Control, and Sync FET Applications
C201632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



