DIODES NX5021E0133.330000
| Manufacturer | |
| MPN | NX5021E0133.330000 |
| LCSC Part # | C2016191 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | XTAL OSC 133.33MHz LVPECL SMD |
| Datasheet | DIODES NX5021E0133.330000 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 133.33MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 133.33MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NX502 XO series is a high-performance LVPECL crystal oscillator family featuring ultra-low jitter. It supports a wide range of options, including an extended frequency range, 2.5V/3.3V supply voltage, and multiple stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter - max RMS < 1.0ps
- Wide frequency range - 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current - max 80mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9762 | $ 3.98 |
| 200+ | $ 1.539 | $ 307.80 |
| 500+ | $ 1.4849 | $ 742.45 |
| 1,000+ | $ 1.4587 | $ 1458.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 80mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 133.33MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-6P | |
| Current - Supply | 80mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 133.33MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NX502 XO series is a high-performance LVPECL crystal oscillator family featuring ultra-low jitter. It supports a wide range of options, including an extended frequency range, 2.5V/3.3V supply voltage, and multiple stability grades. The series is designed to meet clock source specifications for communication systems and other high-performance applications.
Features
AI Translation
- Ultra-low phase jitter - max RMS < 1.0ps
- Wide frequency range - 5 ~ 1000MHz
- Thicker crystal for enhanced reliability
- Low supply current - max 80mA
- Industrial temperature range
- Lead-free and RoHS compliant
- Short lead time
Applications
AI Translation
- Networking systems
- Server and storage systems
- Professional video equipment
- Test and measurement
- FPGA/ASIC clock generation
C2016191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CB-133.330MBE-T | TXC | Similar | SMD5032-6P | 0 | $ 3.839 | ||
| XLP535133.330000I | RENESAS | Similar | SMD5032-6P | 0 | $ 3.8695 | ||
| CBA3300002 | TXC | Similar | SMD5032-6P | 0 | $ 3.839 | ||
| XLH530133.330000X | RENESAS | Similar | SMD5032-6P | 0 | $ 1.6685 | ||
| 1553D-133.330JWVDTL | HCI | Similar | SMD5032-6P | 0 | $2.9590 $3.1147 |

