TE Connectivity 1544332-1
| Manufacturer | |
| MPN | 1544332-1 |
| LCSC Part # | C201525 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | TE Connectivity 1544332-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 10~12 | |
| Overall Length | 38mm | |
| Terminal Type | Reverse-Mount Terminal | |
| Contact Material | Copper Alloy | |
| Jacket Color | No | |
| Insulation OD | 3.99mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 10~12 |
| Type | Description | |
|---|---|---|
| Overall Length | 38mm | |
| Terminal Type | Reverse-Mount Terminal | |
| Contact Material | Copper Alloy | |
| Jacket Color | No | |
| Insulation OD | 3.99mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 10~12 | |
| Overall Length | 38mm | |
| Terminal Type | Reverse-Mount Terminal | |
| Contact Material | Copper Alloy | |
| Jacket Color | No | |
| Insulation OD | 3.99mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Jacket Type | Uninsulated | |
| Wire Gauge - AWG | 10~12 |
| Type | Description | |
|---|---|---|
| Overall Length | 38mm | |
| Terminal Type | Reverse-Mount Terminal | |
| Contact Material | Copper Alloy | |
| Jacket Color | No | |
| Insulation OD | 3.99mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



