LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 633P15556C2T product image
Images for reference only

CTS 633P15556C2T

Manufacturer
MPN
633P15556C2T
LCSC Part #
C2014509
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 155.52MHz LVPECL SMD
DatasheetCTS 633P15556C2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9577$ 3.96
200+$ 1.5328$ 306.56
500+$ 1.4788$ 739.40
1,000+$ 1.4525$ 1452.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD3225-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency155.52MHz
Voltage - Supply2.5V

Introduction

AI Translation

The CTS Model 633 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M633 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs max
  • Fundamental or 3rd overtone crystal design
  • Frequency range 10 - 220MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serializer/Deserializer
  • Storage Area Networks
  • Broadband Access
  • SONET/SDH/DWDM
  • Passive Optical Networks
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Fibre Channel
  • Medical Electronics
  • Test & Measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
OB2EL89CLIC112YLC-155.52MYXC Crystal OscillatorsSimilarSMD3225-6P192$1.4629 $1.8286
3S155520VQhuaxindianziSimilarSMD3225-6P70$2.7137 $2.8565
OB2EL89CLIB112YLC-155.52MYXC Crystal OscillatorsSimilarSMD3225-6P90$2.7888 $2.9355
1532D-155.520KWVDTHCISimilarSMD3225-6P5$3.3167 $3.7266
633P15555C2TCTSSimilarSMD3225-6P0$ 3.8743
View and Compare All Alternative Parts.