LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP-50FRF52-16R product image
Images for reference only

YAGEO FMP-50FRF52-16R

Manufacturer
YAGEOAsian Brands
MPN
FMP-50FRF52-16R
LCSC Part #
C20145055
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 16Ω ±1% 0.5W Through Hole,D1.9xL3.4mm
DatasheetYAGEO FMP-50FRF52-16R
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0415$ 0.04
200+$ 0.0166$ 3.32
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance16Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FMP-50FTF52-16RYAGEOSimilarThrough Hole,D1.9xL3.4mm0$ 0.0305
FMP-50FR-52-16RYAGEOSimilarThrough Hole,D1.9xL3.4mm0$ 0.0165
MF0204FRE52-16RYAGEOSimilarThrough Hole,D1.9xL3.4mm0$ 0.0114
3 more alternative parts.View all substitutes