LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 173853-1

Manufacturer
MPN
173853-1
LCSC Part #
C201419
Packaging
P=5.9mm
Customer #
Key Attributes
CONN HOUSING 5.9mm DUAL ROW
DatasheetTE Connectivity 173853-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.9mm
Pitch5.9mm
Row Spacing5.9mm
Flame Retardant RatingUL94HB
Number of Rows2
With WingsWithout Fins
Operating Temperature-30℃~+105℃
Reference Series-
Holes Structure-
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row-
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.