LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AC0402DRE0720KL

Manufacturer
YAGEOAsian Brands
MPN
AC0402DRE0720KL
LCSC Part #
C20141221
Packaging
0402
Customer #
Key Attributes
RES 20kΩ ±0.5% 0.063W 0402
DatasheetYAGEO AC0402DRE0720KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance20kΩ
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃