LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WeEn SOD43AX

Manufacturer
MPN
SOD43AX
LCSC Part #
C20140743
Packaging
SOD-123
Customer #
Key Attributes
69.4V 2.9A 200W@10/1000us 52.4V Unidirectional 43V SOD-123 TVS Diodes RoHS
DatasheetWeEn SOD43AX
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerWeEn
PackagingSOD-123
Clamping Voltage69.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)2.9A
Peak Pulse Power Dissipation (Ppp)200W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown52.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)43V

Introduction

AI Translation

SOD series, 200W transient voltage suppressor (TVS) in SOD123 package, designed to protect electronic circuits against damage induced by lightning surges or other transient voltage events.

Features

AI Translation
  • Peak pulse power 200W @ 10/1000 μs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Surface mount package for easy assembly and PCB space-saving
  • Typical IR < 1 μA when VR > 12 V
  • Fast response time: typically < 1.0 ps from 0V to VBR minimum
  • IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Guaranteed high temperature for reflow soldering: 260 °C / 10sec
  • Mold compound complies to UL94V-0 flammability classification
  • Meets MSL level 1, per J-STD-020
  • Pb-free lead finish
  • Halogen free and RoHS compliant

Applications

AI Translation
  • Power supplies
  • Industrial applications
  • Power management circuits
  • I/O interfaces