LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 626P4476C3T

Manufacturer
MPN
626P4476C3T
LCSC Part #
C2013878
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 44.736MHz LVPECL SMD
DatasheetCTS 626P4476C3T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2520-6P
Current - Supply70mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency44.736MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS 626 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M626 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs max
  • Fundamental or 3rd overtone crystal design
  • Frequency range 6–220MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer
  • Storage area network
  • Broadband access
  • SONET/SDH/DWDM
  • Passive optical network
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Fibre Channel
  • Medical electronics
  • Test and measurement