LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin MR02X223 JAL product image
Images for reference only

Walsin MR02X223 JAL

Manufacturer
WalsinAsian Brands
MPN
MR02X223 JAL
LCSC Part #
C20138160
Packaging
-
Customer #
Key Attributes
RES 22000Ω ±5%
DatasheetWalsin MR02X223 JAL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0113$ 0.01
200+$ 0.0046$ 0.92
500+$ 0.0044$ 2.20
1,000+$ 0.0043$ 4.30
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging-
Resistance22kΩ
Tolerance±5%