LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG0603P-621-D-T10

Manufacturer
MPN
RG0603P-621-D-T10
LCSC Part #
C20136228
Packaging
0201
Customer #
Key Attributes
RES 620Ω ±0.5% 0.063W 0201
DatasheetSUSUMU RG0603P-621-D-T10
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0201
Resistance620Ω
Power(Watts)63mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃