LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 653V14856A2T product image
Images for reference only

CTS 653V14856A2T

Manufacturer
MPN
653V14856A2T
LCSC Part #
C2013604
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 148.5MHz LVDS SMD
DatasheetCTS 653V14856A2T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9253$ 3.93
200+$ 1.5189$ 303.78
500+$ 1.4664$ 733.20
1,000+$ 1.4402$ 1440.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-6P
Output TypeLVDS
Operating Temperature-10℃~+60℃
Voltage - Supply2.5V
Frequency148.5MHz
Current - Supply66mA

Introduction

AI Translation

The 653 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter performance, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Output enable as standard configuration
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1553D-148.500JWVDTLHCISimilarSMD5032-6P93$2.7108 $2.8534
653L14856A2TCTSSimilarSMD5032-6P0$ 3.9253
653V14853I2TCTSSimilarSMD5032-6P0$ 3.7354
653V14853C2TCTSSimilarSMD5032-6P0$ 3.7354
653V14855C2TCTSSimilarSMD5032-6P0$ 3.8589
View and Compare All Alternative Parts.