LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 936230-1 product image
  • 936230-1 thumbnail 1
  • 936230-1 thumbnail 2
  • 936230-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 936230-1RoHS

Manufacturer
MPN
936230-1
LCSC Part #
C201349
Packaging
P=4mm
Customer #
Key Attributes
CONN HOUSING 6POS 4mm SINGLE ROW
Datasheetpdf iconTE Connectivity 936230-1
Custom CablesMOQ 1pc
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2449$ 0.24
10+$ 0.2033$ 2.03
30+$ 0.1855$ 5.57
100+$ 0.1633$ 16.33
500+$ 0.1534$ 76.70
1,000+$ 0.1474$ 147.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4mm
Pitch4mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.