Suntsu Electronics, Inc. SAX21410EA4A-16.000M
| Manufacturer | |
| MPN | SAX21410EA4A-16.000M |
| LCSC Part # | C20126143 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SAX21410EA4A-16.000M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±30ppm (tolerance/stability) options available
- Ultra-compact package
- High reliability for automotive applications
- Wide temperature range options available
- AEC-Q200 compliant
Applications
AI Translation
- Automotive Electronics - Infotainment Systems - Advanced Driver Assistance Systems (ADAS) - Tire Pressure Monitoring Systems (TPMS) - Ethernet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3064 | $ 1.31 |
| 200+ | $ 0.5223 | $ 104.46 |
| 500+ | $ 0.5048 | $ 252.40 |
| 1,000+ | $ 0.4953 | $ 495.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±30ppm (tolerance/stability) options available
- Ultra-compact package
- High reliability for automotive applications
- Wide temperature range options available
- AEC-Q200 compliant
Applications
AI Translation
- Automotive Electronics - Infotainment Systems - Advanced Driver Assistance Systems (ADAS) - Tire Pressure Monitoring Systems (TPMS) - Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

