LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT9501AI-01P1-2510-312.500000E product image
Immagini a scopo illustrativo

SiTime SIT9501AI-01P1-2510-312.500000E

Produttore
Cod. Prod.
SIT9501AI-01P1-2510-312.500000E
Cod. LCSC
C20124377
Imballo
-
Numero Cliente
Attr. chiave
Oscillators RoHS
Scheda TecnicaSiTime SIT9501AI-01P1-2510-312.500000E
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 10.4855$ 10.49
200+$ 4.1841$ 836.82
500+$ 4.0444$ 2022.20
1,000+$ 3.9745$ 3974.50
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
Imballo-

Descrizione

Traduzione AI

SiT9501 is a differential ApexMEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independent control of voltage swing and DC offset, simplifying interfaces to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for an external dedicated LDO. The SiT9501 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom part. The wide frequency range and programmability make this device well suited for communications, enterprise, and industrial applications that require a variety of frequencies and operate in noisy environments.

Caratteristiche

Traduzione AI
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical 45 fs RMS phase jitter for SerDes applications
  • Typical PSNR of 9 fs/mV
  • LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing output options
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range: -40°C to 105°C
  • Factory-programmable options with short lead times
  • 1.8 V, 2.5 V, 3.3 V, and wide continuous supply voltage range options
  • 2×1.6, 2.5×2, 3.2×2.5 mm² packages (contact SiTime for 7×5 and 5×3.2 mm² packages)

Applicazioni

Traduzione AI
  • 400G/800G network equipment
  • Optical modules
  • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Test & measurement