LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT9501AE-04P1-1810-322.265625E product image
Abbildung ähnlich

SiTime SIT9501AE-04P1-1810-322.265625E

Hersteller
Herst.-Teilenr.
SIT9501AE-04P1-1810-322.265625E
LCSC-Nr.
C20124165
Verp.
-
Kundennummer
Hauptmerkm.
Oscillators RoHS
DatenblattSiTime SIT9501AE-04P1-1810-322.265625E
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 13.6298$ 13.63
200+$ 5.4396$ 1087.92
500+$ 5.257$ 2628.50
1,000+$ 5.1682$ 5168.20
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.-

Beschreibung

KI-Übersetzung

SiT9501 is a differential ApexMEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independent control of voltage swing and DC offset, simplifying interfaces to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for an external dedicated LDO. The SiT9501 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom part. The wide frequency range and programmability make this device well suited for communications, enterprise, and industrial applications that require a variety of frequencies and operate in noisy environments.

Merkmale

KI-Übersetzung
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical 45 fs RMS phase jitter for SerDes applications
  • Typical PSNR of 9 fs/mV
  • LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing output options
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range: -40°C to 105°C
  • Factory-programmable options with short lead times
  • 1.8 V, 2.5 V, 3.3 V, and wide continuous supply voltage range options
  • 2×1.6, 2.5×2, 3.2×2.5 mm² packages (contact SiTime for 7×5 and 5×3.2 mm² packages)

Anwendungen

KI-Übersetzung
  • 400G/800G network equipment
  • Optical modules
  • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Test & measurement