LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 637L15932I3T product image
Images for reference only

CTS 637L15932I3T

Manufacturer
MPN
637L15932I3T
LCSC Part #
C2012027
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 159.375MHz LVDS SMD
DatasheetCTS 637L15932I3T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7354$ 3.74
200+$ 1.4463$ 289.26
500+$ 1.3954$ 697.70
1,000+$ 1.3707$ 1370.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD7050-6P
Output TypeLVDS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency159.375MHz
Current - Supply66mA

Introduction

AI Translation

The 637 is a low-cost, high-performance clock oscillator with differential LVPECL or LVDS output. Utilizing the latest IC technology, the M637 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable function
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
637V15933I3TCTSSimilarSMD7050-6P0$ 3.7354
637V15932I3TCTSSimilarSMD7050-6P0$ 3.7354
637L15935I3TCTSSimilarSMD7050-6P0$ 3.9253
637V15935I3TCTSSimilarSMD7050-6P0$ 3.9253
637V15933C3TCTSSimilarSMD7050-6P0$ 3.7354
View and Compare All Alternative Parts.